Part Details for SN74LV138ATDE4 by Texas Instruments
Overview of SN74LV138ATDE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74LV138ATDE4
SN74LV138ATDE4 CAD Models
SN74LV138ATDE4 Part Data Attributes
|
SN74LV138ATDE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV138ATDE4
Texas Instruments
LV/LV-A/LVX/H SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for SN74LV138ATDE4
This table gives cross-reference parts and alternative options found for SN74LV138ATDE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV138ATDE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV138ATDR | 3-Line To 8-Line Decoder/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | SN74LV138ATDE4 vs SN74LV138ATDR |
SN74LV138ATD | 3-Line To 8-Line Decoder/Demultiplexers 16-SOIC -40 to 125 | Texas Instruments | SN74LV138ATDE4 vs SN74LV138ATD |
SN74AHCT138DR | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV138ATDE4 vs SN74AHCT138DR |
74AHCT138D | IC AHCT/VHCT/VT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | SN74LV138ATDE4 vs 74AHCT138D |
74AHCT138D,112 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | SN74LV138ATDE4 vs 74AHCT138D,112 |
MC74VHCT138ADR2G | 3-to-8 Line Decoder, SOIC 16 LEAD, 2500-REEL | onsemi | SN74LV138ATDE4 vs MC74VHCT138ADR2G |
74AHCT138D,118 | 74AHC138; 74AHCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SOP 16-Pin | Nexperia | SN74LV138ATDE4 vs 74AHCT138D,118 |
SN74AHCT138D | 3-Line to 8-Line Decoder / Demultiplexer 16-SOIC -40 to 85 | Texas Instruments | SN74LV138ATDE4 vs SN74AHCT138D |
MC74VHCT138AD | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | onsemi | SN74LV138ATDE4 vs MC74VHCT138AD |
74VHCT138AM | AHCT/VHCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SO-16 | STMicroelectronics | SN74LV138ATDE4 vs 74VHCT138AM |