-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV08ADBR-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
53161 In Stock |
|
$0.1300 | Buy Now |
DISTI #
296-3768-1-ND
|
DigiKey | IC GATE AND 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.2193 / $0.6300 | Buy Now |
DISTI #
595-SN74LV08ADBR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 965 |
|
$0.1830 / $0.5300 | Buy Now |
|
Bristol Electronics | 1951 |
|
RFQ | ||
|
Bristol Electronics | 4451 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 335 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 3551 |
|
$0.1256 / $0.8370 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14 | 268 |
|
$0.1800 / $0.9000 | Buy Now |
|
Rochester Electronics | SN74LV08A Quadruple 2-Input Positive-AND Gates RoHS: Compliant Status: Active Min Qty: 1 | 53161 |
|
$0.1116 / $0.1313 | Buy Now |
|
Ameya Holding Limited | IC GATE AND 4CH 2-INP 14-SSOP | 3095 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV08ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV08ADBR
Texas Instruments
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LV08ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV08ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV08ADBRG4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74LV08ADBR vs SN74LV08ADBRG4 |
74LV08DB | AND Gate | Nexperia | SN74LV08ADBR vs 74LV08DB |
SN74LV08DBLE | Quadruple 2-Input Positive-AND Gate 14-SSOP -40 to 85 | Texas Instruments | SN74LV08ADBR vs SN74LV08DBLE |
935169270118 | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | SN74LV08ADBR vs 935169270118 |
74LV08DB-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | SN74LV08ADBR vs 74LV08DB-T |
SN74LV08ADBRE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74LV08ADBR vs SN74LV08ADBRE4 |
74LV08DB,112 | 74LV08 - Quad 2-input AND gate SSOP1 14-Pin | NXP Semiconductors | SN74LV08ADBR vs 74LV08DB,112 |
74LV08DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | SN74LV08ADBR vs 74LV08DB |
935169270112 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate | NXP Semiconductors | SN74LV08ADBR vs 935169270112 |
N74LV08DB-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate | NXP Semiconductors | SN74LV08ADBR vs N74LV08DB-T |