Part Details for N74LV08DB-T by NXP Semiconductors
Overview of N74LV08DB-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for N74LV08DB-T
N74LV08DB-T CAD Models
N74LV08DB-T Part Data Attributes
|
N74LV08DB-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74LV08DB-T
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for N74LV08DB-T
This table gives cross-reference parts and alternative options found for N74LV08DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74LV08DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935169270112 | AND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | N74LV08DB-T vs 935169270112 |
74LV08DB | AND Gate | Nexperia | N74LV08DB-T vs 74LV08DB |
935169270112 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate | NXP Semiconductors | N74LV08DB-T vs 935169270112 |
SN74LV08ADBE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14 | Texas Instruments | N74LV08DB-T vs SN74LV08ADBE4 |
74LV08DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | N74LV08DB-T vs 74LV08DB |
SN74LV08DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, PLASTIC, SSOP-14, Gate | Texas Instruments | N74LV08DB-T vs SN74LV08DB |
SN74LV08ADBR | 4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SSOP -40 to 125 | Texas Instruments | N74LV08DB-T vs SN74LV08ADBR |
74LV08DB,112 | 74LV08 - Quad 2-input AND gate@en-us SSOP1 14-Pin | Nexperia | N74LV08DB-T vs 74LV08DB,112 |
SN74LV08ADBRE4 | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | N74LV08DB-T vs SN74LV08ADBRE4 |
935169270118 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate | NXP Semiconductors | N74LV08DB-T vs 935169270118 |