-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV02ADBR-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.1400 | Buy Now |
DISTI #
296-SN74LV02ADBRCT-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1840 In Stock |
|
$0.2245 / $0.6500 | Buy Now |
DISTI #
595-SN74LV02ADBR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 7657 |
|
$0.2150 / $0.6500 | Buy Now |
|
Bristol Electronics | 1817 |
|
RFQ | ||
|
Bristol Electronics | 1262 |
|
RFQ | ||
|
Quest Components | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 1742 |
|
$0.1208 / $0.2787 | Buy Now |
|
Quest Components | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14 | 1453 |
|
$0.1858 / $0.9290 | Buy Now |
|
Rochester Electronics | SN74LV02A Quadruple 2-Input Positive-Nor Gates RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.1239 / $0.1458 | Buy Now |
|
Ameya Holding Limited | IC GATE NOR 4CH 2-INP 14-SSOP | 8864 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE 2-INPUT POSITIVE-NOR GATES | IC GATE NOR 4CH 2-INP 14SSOP | 10600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV02ADBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV02ADBR
Texas Instruments
4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 19 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LV02ADBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV02ADBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV02ADBRG4 | Quadruple 2-Input Positive-Nor Gates 14-SSOP -40 to 85 | Texas Instruments | SN74LV02ADBR vs SN74LV02ADBRG4 |
SN74LV02DBLE | Quadruple 2-Input Positive-NOR Gate 14-SSOP -40 to 85 | Texas Instruments | SN74LV02ADBR vs SN74LV02DBLE |
74LV02DB-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | SN74LV02ADBR vs 74LV02DB-T |
74LV02DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, SSOP-14, Gate | NXP Semiconductors | SN74LV02ADBR vs 74LV02DB |
SN74LV02ADBRE4 | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SSOP -40 to 125 | Texas Instruments | SN74LV02ADBR vs SN74LV02ADBRE4 |