Part Details for 74LV02DB-T by NXP Semiconductors
Overview of 74LV02DB-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV02DB-T
74LV02DB-T CAD Models
74LV02DB-T Part Data Attributes
|
74LV02DB-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV02DB-T
NXP Semiconductors
IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 6.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 26 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for 74LV02DB-T
This table gives cross-reference parts and alternative options found for 74LV02DB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV02DB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LV02ADBR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SSOP -40 to 125 | Texas Instruments | 74LV02DB-T vs SN74LV02ADBR |
SN74LV02ADBRG4 | Quadruple 2-Input Positive-Nor Gates 14-SSOP -40 to 85 | Texas Instruments | 74LV02DB-T vs SN74LV02ADBRG4 |
SN74LV02DBLE | Quadruple 2-Input Positive-NOR Gate 14-SSOP -40 to 85 | Texas Instruments | 74LV02DB-T vs SN74LV02DBLE |
74LV02DB | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.30 MM, PLASTIC, SSOP-14, Gate | NXP Semiconductors | 74LV02DB-T vs 74LV02DB |
SN74LV02ADBRE4 | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SSOP -40 to 125 | Texas Instruments | 74LV02DB-T vs SN74LV02ADBRE4 |