-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74LV02 - Quad 2-input NOR gate@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74LV02D - NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, SOP-14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36678 |
|
$0.0754 / $0.0887 | Buy Now |
DISTI #
74LV02D,118
|
Avnet Silica | NOR Gate 4-Element 2-IN CMOS 14-Pin SO T/R (Alt: 74LV02D,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74LV02D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV02D,118
Nexperia
74LV02 - Quad 2-input NOR gate@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-10-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NOR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 26 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for 74LV02D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV02D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV02D,118 | 74LV02 - Quad 2-input NOR gate SOIC 14-Pin | NXP Semiconductors | 74LV02D,118 vs 74LV02D,118 |
935063110112 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate | NXP Semiconductors | 74LV02D,118 vs 935063110112 |
935063110118 | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012, SO-14, Gate | NXP Semiconductors | 74LV02D,118 vs 935063110118 |
SN74LV02AD | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | 74LV02D,118 vs SN74LV02AD |
N74LV02D-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, Gate | NXP Semiconductors | 74LV02D,118 vs N74LV02D-T |
935063110112 | NOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 74LV02D,118 vs 935063110112 |
SN74LV02ADG4 | Quadruple 2-Input Positive-Nor Gates 14-SOIC -40 to 125 | Texas Instruments | 74LV02D,118 vs SN74LV02ADG4 |
SN74LV02ADR | 4-ch, 2-input, 2-V to 5.5-V NOR gates 14-SOIC -40 to 125 | Texas Instruments | 74LV02D,118 vs SN74LV02ADR |
74LV02D,112 | 74LV02 - Quad 2-input NOR gate@en-us SOIC 14-Pin | Nexperia | 74LV02D,118 vs 74LV02D,112 |
HD74LV02RP | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 74LV02D,118 vs HD74LV02RP |