-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74LV00ARGYR-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
39765 In Stock |
|
$0.1200 | Buy Now |
DISTI #
296-13927-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2930 In Stock |
|
$0.1862 / $0.6400 | Buy Now |
DISTI #
595-SN74LV00ARGYR
|
Mouser Electronics | Logic Gates Quad 2-In Pos NAND RoHS: Compliant | 3237 |
|
$0.1860 / $0.6300 | Buy Now |
|
Quest Components | NAND GATE, LV/LV-A/LVX/H SERIES, 4-FUNC, 2-INPUT, CMOS, PQCC14 | 1000 |
|
$0.1266 / $0.2373 | Buy Now |
|
Rochester Electronics | SN74LV00A Quadruple 2-Input Positive-NAND Gates RoHS: Compliant Status: Active Min Qty: 1 | 39765 |
|
$0.1054 / $0.1240 | Buy Now |
|
Ameya Holding Limited | 14/Quadruple 2-Input Positive-NAND Gates | 25423 |
|
RFQ | |
|
ComSIT USA | QUADRUPLE 2-INPUT POSITIVE-NAND GATE NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PQCC14 RoHS: Compliant | Americas - 7888 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LV00ARGYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV00ARGYR
Texas Instruments
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, MO-241BA, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14/18,.14SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for SN74LV00ARGYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV00ARGYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV00BQ | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | SN74LV00ARGYR vs 74LV00BQ |
74LV00BQ | NAND Gate | Nexperia | SN74LV00ARGYR vs 74LV00BQ |
74LV00BQ,115 | 74LV00 - Quad 2-input NAND gate@en-us QFN 14-Pin | Nexperia | SN74LV00ARGYR vs 74LV00BQ,115 |