Logic
74LV00BQ
Description: IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate

Overview of 74LV00BQ by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 74LV00BQ by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74LV00BQ by NXP Semiconductors

74LV00BQ
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PQCC-N14
JESD-609 Code
e4
Length
3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14,.1X.12,20
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
18 ns
Propagation Delay (tpd)
31 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
2.5 mm
Want to compare parts?
  1. 74LV00BQ
    NXP Semiconductors
    IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate
    VS

Alternate Parts for 74LV00BQ

This table gives cross-reference parts and alternative options found for 74LV00BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV00BQ,115 74LV00 - Quad 2-input NAND gate@en-us QFN 14-Pin Nexperia 74LV00BQ vs 74LV00BQ,115
Part Number Description Manufacturer Compare
74LV00BQ,115 74LV00 - Quad 2-input NAND gate@en-us QFN 14-Pin Nexperia 74LV00BQ vs 74LV00BQ,115
SN74LV00ARGYRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PQCC14, GREEN, PLASTIC, MO-241BA, QFN-14 Texas Instruments 74LV00BQ vs SN74LV00ARGYRG4
SN74LV00ARGYR 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-VQFN -40 to 125 Texas Instruments 74LV00BQ vs SN74LV00ARGYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74LV00BQ by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74LV00BQ by NXP Semiconductors

Select Manufacturer
Which Manufacturer of 74LV00BQ would you like to use for your alert(s)?
  • Please alert me when 74LV00BQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 74LV00BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74LV00BQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 74LV00BQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74LV00BQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74LV00BQ by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: