Part Details for 74LV00BQ by Nexperia
Overview of 74LV00BQ by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV00BQ
74LV00BQ CAD Models
74LV00BQ Part Data Attributes
|
74LV00BQ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV00BQ
Nexperia
NAND Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1998-04-20 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 31 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
Alternate Parts for 74LV00BQ
This table gives cross-reference parts and alternative options found for 74LV00BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV00BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV00BQ,115 | 74LV00 - Quad 2-input NAND gate@en-us QFN 14-Pin | Nexperia | 74LV00BQ vs 74LV00BQ,115 |
74LV00BQ | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PQCC14, 2.50 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-762-1, DHVQFN-14, Gate | NXP Semiconductors | 74LV00BQ vs 74LV00BQ |