Part Details for SN74LS51J-00 by Texas Instruments
Overview of SN74LS51J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for SN74LS51J-00
SN74LS51J-00 CAD Models
SN74LS51J-00 Part Data Attributes
|
SN74LS51J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS51J-00
Texas Instruments
LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 2.8 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS51J-00
This table gives cross-reference parts and alternative options found for SN74LS51J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS51J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/30401SCA | LS SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74LS51J-00 vs M38510/30401SCA |
SN74LS51JDS | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS51J-00 vs SN74LS51JDS |
SN74LS51JS | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS51J-00 vs SN74LS51JS |
HD74LS51P | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | SN74LS51J-00 vs HD74LS51P |
SN54LS51JD | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS51J-00 vs SN54LS51JD |
SN54LS51J-00 | IC LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate | Texas Instruments | SN74LS51J-00 vs SN54LS51J-00 |
SN74LS51J | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN74LS51J-00 vs SN74LS51J |
74LS51A | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14 | Signetics | SN74LS51J-00 vs 74LS51A |
M38510/30401BCA | AND-OR-Invert Gate, LS Series, 2-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN74LS51J-00 vs M38510/30401BCA |
SN74LS51N3 | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14 | Texas Instruments | SN74LS51J-00 vs SN74LS51N3 |