Part Details for S54LS51F by NXP Semiconductors
Overview of S54LS51F by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S54LS51F
S54LS51F CAD Models
S54LS51F Part Data Attributes
|
S54LS51F
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S54LS51F
NXP Semiconductors
IC LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL I/P'S | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 2.8 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for S54LS51F
This table gives cross-reference parts and alternative options found for S54LS51F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS51F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS51P | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | S54LS51F vs HD74LS51P |
M38510/30401BCX | LS SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | S54LS51F vs M38510/30401BCX |
74LS51F | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14 | Philips Semiconductors | S54LS51F vs 74LS51F |
M38510/30401BCX | AND-OR-Invert Gate, LS Series, 2-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | S54LS51F vs M38510/30401BCX |
54LS51/BCAJC | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | S54LS51F vs 54LS51/BCAJC |
M38510/30401SCX | LS SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS51F vs M38510/30401SCX |
JM38510/30401BCA | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERDIP-14 | Motorola Mobility LLC | S54LS51F vs JM38510/30401BCA |
GD74LS51 | AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | S54LS51F vs GD74LS51 |
SN74LS51J | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS51F vs SN74LS51J |
SN74LS51JS | LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | S54LS51F vs SN74LS51JS |