SN54LS51J
Description: AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, 632-08

Overview of SN54LS51J by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN54LS51J by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components Logic Circuit, 2/2-Input AND-NOR, LS-TTL, 14 Pin, Ceramic, DIP 36
  • 1 $17.7626
  • 6 $15.7890
  • 17 $14.6048
$14.6048 / $17.7626 Buy Now
Quest Components Logic Circuit, 2/2-Input AND-NOR, LS-TTL, 14 Pin, Ceramic, DIP 6
  • 1 $17.5669
  • 2 $16.3958
  • 6 $15.6150
$15.6150 / $17.5669 Buy Now

CAD Models for SN54LS51J by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS51J by Motorola Semiconductor Products

SN54LS51J
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
632-08
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ASYMMETRICAL INPUTS
Family
LS
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.495 mm
Load Capacitance (CL)
15 pF
Logic IC Type
AND-OR-INVERT GATE
Number of Functions
2
Number of Inputs
6
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
2.8 mA
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN54LS51J
    Motorola Semiconductor Products
    AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, 632-08
    VS

Alternate Parts for SN54LS51J

This table gives cross-reference parts and alternative options found for SN54LS51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/30401SCA LS SERIES, DUAL 2-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments SN54LS51J vs M38510/30401SCA
SN74LS51JDS AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54LS51J vs SN74LS51JDS
SN74LS51JS LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN54LS51J vs SN74LS51JS
HD74LS51P AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, DP-14 Hitachi Ltd SN54LS51J vs HD74LS51P
SN54LS51JD LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN54LS51J vs SN54LS51JD
SN54LS51J-00 IC LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate Texas Instruments SN54LS51J vs SN54LS51J-00
SN74LS51J LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN54LS51J vs SN74LS51J
74LS51A AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14 Signetics SN54LS51J vs 74LS51A
M38510/30401BCA AND-OR-Invert Gate, LS Series, 2-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54LS51J vs M38510/30401BCA
SN74LS51N3 LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14 Texas Instruments SN54LS51J vs SN74LS51N3
Part Number Description Manufacturer Compare
74LS51A AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14 Signetics SN54LS51J vs 74LS51A
SN54LS51J LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 Motorola Mobility LLC SN54LS51J vs SN54LS51J
SN74LS51N-10 LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14 Texas Instruments SN54LS51J vs SN74LS51N-10
DV74LS51N AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, PLASTIC, DIP-14 avg Semiconductors SN54LS51J vs DV74LS51N
B74LS51 AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14 Baneasa SA SN54LS51J vs B74LS51
S54LS51F IC LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, Gate NXP Semiconductors SN54LS51J vs S54LS51F
SN74LS51ND AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products SN54LS51J vs SN74LS51ND
SN74LS51JDS AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products SN54LS51J vs SN74LS51JDS
S54LS51F AND-OR-Invert Gate, LS Series, 2-Func, 6-Input, TTL, CDIP14 Signetics SN54LS51J vs S54LS51F
SN74LS51N LS SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 646-06 Motorola Mobility LLC SN54LS51J vs SN74LS51N

Related Parts for SN54LS51J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS51J by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS51J by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of SN54LS51J would you like to use for your alert(s)?
  • Please alert me when SN54LS51J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS51J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS51J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS51J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS51J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS51J by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: