Part Details for SN74LS30DR2 by Rochester Electronics LLC
Overview of SN74LS30DR2 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74LS30DR2
SN74LS30DR2 CAD Models
SN74LS30DR2 Part Data Attributes
|
SN74LS30DR2
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS30DR2
Rochester Electronics LLC
NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74LS30DR2
This table gives cross-reference parts and alternative options found for SN74LS30DR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS30DR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS30D | LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | SN74LS30DR2 vs SN74LS30D |
SN74LS30DR2 | LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74LS30DR2 vs SN74LS30DR2 |
SN54LS30DR2 | LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | SN74LS30DR2 vs SN54LS30DR2 |
DV74LS30D | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | SN74LS30DR2 vs DV74LS30D |
74LS30DR | LS SERIES, 8-INPUT NAND GATE, PDSO14 | Texas Instruments | SN74LS30DR2 vs 74LS30DR |
74LS30D | LS SERIES, 8-INPUT NAND GATE, PDSO14 | Texas Instruments | SN74LS30DR2 vs 74LS30D |