Part Details for 74LS30D by Texas Instruments
Overview of 74LS30D by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74LS30D
74LS30D CAD Models
74LS30D Part Data Attributes
|
74LS30D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS30D
Texas Instruments
LS SERIES, 8-INPUT NAND GATE, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LS30D
This table gives cross-reference parts and alternative options found for 74LS30D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS30D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS30D | LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | 74LS30D vs SN74LS30D |
SN74LS30DR2 | LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74LS30D vs SN74LS30DR2 |
SN54LS30DR2 | LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74LS30D vs SN54LS30DR2 |
DV74LS30D | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | 74LS30D vs DV74LS30D |
SN74LS30DR2 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | 74LS30D vs SN74LS30DR2 |
74LS30DR | LS SERIES, 8-INPUT NAND GATE, PDSO14 | Texas Instruments | 74LS30D vs 74LS30DR |