Part Details for 74LS30DR by Texas Instruments
Overview of 74LS30DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 74LS30DR
74LS30DR CAD Models
74LS30DR Part Data Attributes
|
74LS30DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
74LS30DR
Texas Instruments
LS SERIES, 8-INPUT NAND GATE, PDSO14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 1.1 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 74LS30DR
This table gives cross-reference parts and alternative options found for 74LS30DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS30DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS30DR2 | LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74LS30DR vs SN54LS30DR2 |
HD74LS30RPEL | LS SERIES, 8-INPUT NAND GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | 74LS30DR vs HD74LS30RPEL |
HD74LS30RP | LS SERIES, 8-INPUT NAND GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 74LS30DR vs HD74LS30RP |
SN74LS30DR2 | NAND Gate, LS Series, 1-Func, 8-Input, TTL, PDSO14, SOIC-14 | Rochester Electronics LLC | 74LS30DR vs SN74LS30DR2 |
SN74LS30DR2 | LS SERIES, 8-INPUT NAND GATE, PDSO14, SOIC-14 | onsemi | 74LS30DR vs SN74LS30DR2 |