Part Details for 8002001CX by Motorola Mobility LLC
Overview of 8002001CX by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for 8002001CX
8002001CX CAD Models
8002001CX Part Data Attributes
|
8002001CX
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
8002001CX
Motorola Mobility LLC
LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.495 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 8002001CX
This table gives cross-reference parts and alternative options found for 8002001CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8002001CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS242J | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | Motorola Semiconductor Products | 8002001CX vs SN74LS242J |
54LS242DMQB | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | Fairchild Semiconductor Corporation | 8002001CX vs 54LS242DMQB |
AM25LS242DM | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 | AMD | 8002001CX vs AM25LS242DM |
SN74LS242NTB | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, | AMD | 8002001CX vs SN74LS242NTB |
SN54LS242JD | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | 8002001CX vs SN54LS242JD |
SN74LS242J | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, | AMD | 8002001CX vs SN74LS242J |
SN74LS242ND | Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | 8002001CX vs SN74LS242ND |
SN74LS242N | Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 | AMD | 8002001CX vs SN74LS242N |
SN54LS242J-00 | LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 | Texas Instruments | 8002001CX vs SN54LS242J-00 |
HD74LS242P-E | LS SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, 6.3 X 19.2 MM, 2.54 PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | 8002001CX vs HD74LS242P-E |