GD54LS242
Description: Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14,

Overview of GD54LS242 by Goldstar Electron Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for GD54LS242 by Goldstar Electron Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GD54LS242 by Goldstar Electron Co Ltd

GD54LS242
Goldstar Electron Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GOLDSTAR ELECTRON CO LTD
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Family
LS
JESD-30 Code
R-PDIP-T14
Load Capacitance (CL)
45 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
4
Number of Functions
1
Number of Ports
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
50 mA
Propagation Delay (tpd)
18 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. GD54LS242
    Goldstar Electron Co Ltd
    Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14,
    VS

Alternate Parts for GD54LS242

This table gives cross-reference parts and alternative options found for GD54LS242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD54LS242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS242J Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, Motorola Semiconductor Products GD54LS242 vs SN74LS242J
54LS242DMQB Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, Fairchild Semiconductor Corporation GD54LS242 vs 54LS242DMQB
8002001CX LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 Motorola Mobility LLC GD54LS242 vs 8002001CX
AM25LS242DM Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 AMD GD54LS242 vs AM25LS242DM
SN74LS242NTB Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, AMD GD54LS242 vs SN74LS242NTB
SN54LS242JD LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC GD54LS242 vs SN54LS242JD
SN74LS242J Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, AMD GD54LS242 vs SN74LS242J
SN74LS242ND Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products GD54LS242 vs SN74LS242ND
SN74LS242N Bus Driver/Transceiver, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14 AMD GD54LS242 vs SN74LS242N
SN54LS242J-00 LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 Texas Instruments GD54LS242 vs SN54LS242J-00
Part Number Description Manufacturer Compare
SN74LS242N3 LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14 Texas Instruments GD54LS242 vs SN74LS242N3
HD74LS242P-E LS SERIES, DUAL 4-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP14, 6.3 X 19.2 MM, 2.54 PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation GD54LS242 vs HD74LS242P-E
SN54LS242J-00 LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 Texas Instruments GD54LS242 vs SN54LS242J-00
SN74LS242N3 Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, Rochester Electronics LLC GD54LS242 vs SN74LS242N3
SN54LS242JD LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC GD54LS242 vs SN54LS242JD
SN54LS242J Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC GD54LS242 vs SN54LS242J
SNJ54LS242J LS SERIES, 4-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP14 Texas Instruments GD54LS242 vs SNJ54LS242J
AM74LS242DC Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, HERMETIC SEALED, DIP-14 AMD GD54LS242 vs AM74LS242DC
M38510/32801BCX Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, CDIP14, CERAMIC, DIP-14 Lansdale Semiconductor Inc GD54LS242 vs M38510/32801BCX
SN74LS242JDS Bus Transceiver, LS Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products GD54LS242 vs SN74LS242JDS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GD54LS242 by Goldstar Electron Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GD54LS242 by Goldstar Electron Co Ltd

Select Manufacturer
Which Manufacturer of GD54LS242 would you like to use for your alert(s)?
  • Please alert me when GD54LS242 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GD54LS242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GD54LS242 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GD54LS242 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GD54LS242.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GD54LS242 by Goldstar Electron Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: