Part Details for SN74LS227N by Texas Instruments
Overview of SN74LS227N by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74LS227N
SN74LS227N CAD Models
SN74LS227N Part Data Attributes
|
SN74LS227N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS227N
Texas Instruments
16X4 OTHER FIFO, 80ns, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
Additional Feature | FALL-THROUGH TIME 50NS | |
Cycle Time | 100 ns | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.135 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74LS227N
This table gives cross-reference parts and alternative options found for SN74LS227N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS227N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS222J | 16X4 OTHER FIFO, CDIP20 | Texas Instruments | SN74LS227N vs SNJ54LS222J |
SN74LS227J | 16X4 OTHER FIFO, 80ns, CDIP20 | Texas Instruments | SN74LS227N vs SN74LS227J |
SN54LS227J | 16X4 OTHER FIFO, 80ns, CDIP20 | Texas Instruments | SN74LS227N vs SN54LS227J |
SN74LS222N | 16X4 OTHER FIFO, PDIP20 | Texas Instruments | SN74LS227N vs SN74LS222N |
SN74LS222AN | 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN74LS227N vs SN74LS222AN |
SNC54LS222J | FIFO, | Rochester Electronics LLC | SN74LS227N vs SNC54LS222J |
SNJ54LS222AJ | 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN74LS227N vs SNJ54LS222AJ |