SN54LS227J
Texas Instruments
Description: 16X4 OTHER FIFO, 80ns, CDIP20

Overview of SN54LS227J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for SN54LS227J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS227J by Texas Instruments

SN54LS227J
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP20,.3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
80 ns
Additional Feature
FALL-THROUGH TIME 50NS
Cycle Time
100 ns
JESD-30 Code
R-GDIP-T20
Length
24.195 mm
Memory Density
64 bit
Memory IC Type
OTHER FIFO
Memory Width
4
Number of Functions
1
Number of Terminals
20
Number of Words
16 words
Number of Words Code
16
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
16X4
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN54LS227J
    Texas Instruments
    16X4 OTHER FIFO, 80ns, CDIP20
    VS

Alternate Parts for SN54LS227J

This table gives cross-reference parts and alternative options found for SN54LS227J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS227J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54LS222J 16X4 OTHER FIFO, CDIP20 Texas Instruments SN54LS227J vs SNJ54LS222J
SNJ54LS222J FIFO, 16X4, Synchronous, TTL, CDIP20, DIP-20 Rochester Electronics LLC SN54LS227J vs SNJ54LS222J
SN54LS222AJ 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN54LS227J vs SN54LS222AJ
SN74LS222AN 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-PDIP 0 to 70 Texas Instruments SN54LS227J vs SN74LS222AN
SNC54LS222J IC,FIFO,16X4,ASYNCHRONOUS,LS-TTL,DIP,20PIN,CERAMIC Texas Instruments SN54LS227J vs SNC54LS222J
SN54LS222J 16X4 OTHER FIFO, CDIP20 Texas Instruments SN54LS227J vs SN54LS222J
SN74LS222J 16X4 OTHER FIFO, CDIP20 Texas Instruments SN54LS227J vs SN74LS222J
SNJ54LS222AJ 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN54LS227J vs SNJ54LS222AJ
SN74LS227J 16X4 OTHER FIFO, 80ns, CDIP20 Texas Instruments SN54LS227J vs SN74LS227J
Part Number Description Manufacturer Compare
74F222N FIFO, 16X4, Synchronous, TTL, PDIP20 YAGEO Corporation SN54LS227J vs 74F222N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS227J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS227J by Texas Instruments

  • Please alert me when SN54LS227J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS227J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS227J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS227J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS227J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS227J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: