Part Details for SNC54LS222J by Rochester Electronics LLC
Overview of SNC54LS222J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SNC54LS222J
SNC54LS222J CAD Models
SNC54LS222J Part Data Attributes
|
SNC54LS222J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SNC54LS222J
Rochester Electronics LLC
FIFO,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.19 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SNC54LS222J
This table gives cross-reference parts and alternative options found for SNC54LS222J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNC54LS222J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS222J | 16X4 OTHER FIFO, CDIP20 | Texas Instruments | SNC54LS222J vs SNJ54LS222J |
SN74LS227J | 16X4 OTHER FIFO, 80ns, CDIP20 | Texas Instruments | SNC54LS222J vs SN74LS227J |
SN54LS227J | 16X4 OTHER FIFO, 80ns, CDIP20 | Texas Instruments | SNC54LS222J vs SN54LS227J |
SN74LS222N | 16X4 OTHER FIFO, PDIP20 | Texas Instruments | SNC54LS222J vs SN74LS222N |
SN74LS222AN | 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SNC54LS222J vs SN74LS222AN |
SNJ54LS222AJ | 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SNC54LS222J vs SNJ54LS222AJ |