Part Details for SN74LS147ND by Motorola Mobility LLC
Overview of SN74LS147ND by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for SN74LS147ND
SN74LS147ND CAD Models
SN74LS147ND Part Data Attributes
|
SN74LS147ND
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS147ND
Motorola Mobility LLC
LS SERIES, 9-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 9 TO 4 LINE PRIORITY ENCODER | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ENCODER | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS147ND
This table gives cross-reference parts and alternative options found for SN74LS147ND. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS147ND, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS147N | 10-Line to 4-Line BCD Priority Encoder 16-PDIP 0 to 70 | Texas Instruments | SN74LS147ND vs SN74LS147N |
SN74LS147NDS | Encoder, LS Series, 9-Bit, TTL, PDIP16, PLASTIC PACKAGE-16 | Motorola Semiconductor Products | SN74LS147ND vs SN74LS147NDS |
SN74LS147JD | LS SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS147ND vs SN74LS147JD |
SN74LS147N-10 | IC LS SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit | Texas Instruments | SN74LS147ND vs SN74LS147N-10 |
SN74LS147JD | Encoder, LS Series, 9-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS147ND vs SN74LS147JD |
SN74LS147JS | Encoder, LS Series, 9-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS147ND vs SN74LS147JS |
SN54LS147J-00 | LS SERIES, 9-BIT ENCODER, CDIP16 | Texas Instruments | SN74LS147ND vs SN54LS147J-00 |
SN74LS147NDS | LS SERIES, 9-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 | Motorola Mobility LLC | SN74LS147ND vs SN74LS147NDS |
5962-9158601QEA | Encoder, LS Series, 10-Bit, TTL, CDIP16, | Rochester Electronics LLC | SN74LS147ND vs 5962-9158601QEA |
SN54LS147JD | LS SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS147ND vs SN54LS147JD |