Filter Your Search
1 - 6 of 6 results
|
SN74LS147ND
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 23 ns | 1 | 9 | NO | DIP | 15 pF | LS | ENCODER | TTL | 9 TO 4 LINE PRIORITY ENCODER | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||
|
SN74LS147NDS
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 23 ns | 1 | 9 | NO | DIP | LS | ENCODER | TTL | 9 TO 4 LINE PRIORITY ENCODER | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
SN74LS147NDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 23 ns | 1 | 9 | NO | DIP | LS | ENCODER | TTL | 9 TO 4 LINE PRIORITY ENCODER | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 20.07 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
SN74LS147ND
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ENCODER | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | ||||||||||||||||||
|
SN74LS147ND
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 23 ns | 1 | 9 | NO | DIP | 15 pF | LS | ENCODER | TTL | 9 TO 4 LINE PRIORITY ENCODER | 20 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | MOTOROLA INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||
|
SN74LS147NDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | ENCODER | TTL | 5 V | COMMERCIAL | R-PDIP-T16 | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |