SN74LS147NDS
Description: Encoder, LS Series, 9-Bit, TTL, PDIP16, PLASTIC PACKAGE-16

Overview of SN74LS147NDS by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Automotive

CAD Models for SN74LS147NDS by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LS147NDS by Motorola Semiconductor Products

SN74LS147NDS
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
9 TO 4 LINE PRIORITY ENCODER
Family
LS
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
20.07 mm
Logic IC Type
ENCODER
Number of Bits
9
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74LS147NDS
    Motorola Semiconductor Products
    Encoder, LS Series, 9-Bit, TTL, PDIP16, PLASTIC PACKAGE-16
    VS

Alternate Parts for SN74LS147NDS

This table gives cross-reference parts and alternative options found for SN74LS147NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS147NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS147N 10-Line to 4-Line BCD Priority Encoder 16-PDIP 0 to 70 Texas Instruments SN74LS147NDS vs SN74LS147N
SN74LS147JD LS SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS147NDS vs SN74LS147JD
SN74LS147N-10 IC LS SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit Texas Instruments SN74LS147NDS vs SN74LS147N-10
SN74LS147JD Encoder, LS Series, 9-Bit, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74LS147NDS vs SN74LS147JD
SN74LS147JS Encoder, LS Series, 9-Bit, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products SN74LS147NDS vs SN74LS147JS
SN54LS147J-00 LS SERIES, 9-BIT ENCODER, CDIP16 Texas Instruments SN74LS147NDS vs SN54LS147J-00
SN74LS147ND LS SERIES, 9-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 Motorola Mobility LLC SN74LS147NDS vs SN74LS147ND
SN74LS147NDS LS SERIES, 9-BIT ENCODER, PDIP16, PLASTIC PACKAGE-16 Motorola Mobility LLC SN74LS147NDS vs SN74LS147NDS
5962-9158601QEA Encoder, LS Series, 10-Bit, TTL, CDIP16, Rochester Electronics LLC SN74LS147NDS vs 5962-9158601QEA
SN54LS147JD LS SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS147NDS vs SN54LS147JD
Part Number Description Manufacturer Compare
SN74LS147J LS SERIES, 9-BIT ENCODER, CDIP16 Texas Instruments SN74LS147NDS vs SN74LS147J
SN74LS147JDS LS SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS147NDS vs SN74LS147JDS
SN74LS147N-10 IC LS SERIES, 9-BIT ENCODER, PDIP16, Arithmetic Circuit Texas Instruments SN74LS147NDS vs SN74LS147N-10
SN74LS147N LS SERIES, 9-BIT ENCODER, PDIP16, PLASTIC, DIP-16 onsemi SN74LS147NDS vs SN74LS147N
SN54LS147J-00 LS SERIES, 9-BIT ENCODER, CDIP16 Texas Instruments SN74LS147NDS vs SN54LS147J-00
5962-9158601QEA Encoder, LS Series, 10-Bit, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff SN74LS147NDS vs 5962-9158601QEA
SN74LS147N-00 LS SERIES, 9-BIT ENCODER, PDIP16 Texas Instruments SN74LS147NDS vs SN74LS147N-00
SN54LS147JD LS SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS147NDS vs SN54LS147JD
SN74LS147JS LS SERIES, 9-BIT ENCODER, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC SN74LS147NDS vs SN74LS147JS
SN74LS147NS Encoder, LS Series, 9-Bit, TTL, PDIP16, PLASTIC, DIP-16 Motorola Semiconductor Products SN74LS147NDS vs SN74LS147NS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS147NDS by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS147NDS by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of SN74LS147NDS would you like to use for your alert(s)?
  • Please alert me when SN74LS147NDS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS147NDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS147NDS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS147NDS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS147NDS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS147NDS by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: