Logic
SN74LS123DRE4
Description: Dual retriggerable monostable multivibrators 16-SOIC 0 to 70

Overview of SN74LS123DRE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

Price & Stock for SN74LS123DRE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC MULTIVIBRATOR 28NS 16SOIC / Monostable Multivibrator 28 ns 16-SOIC 86000
  • 130 $0.3960
  • 310 $0.3250
  • 480 $0.3150
  • 660 $0.3050
  • 850 $0.2950
  • 1,140 $0.2640
$0.2640 / $0.3960 Buy Now

CAD Models for SN74LS123DRE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS123DRE4 by Texas Instruments

SN74LS123DRE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
15 pF
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Max I(ol)
0.008 A
Moisture Sensitivity Level
1
Number of Bits
2
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
20 mA
Propagation Delay (tpd)
56 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LS123DRE4
    Texas Instruments
    Dual retriggerable monostable multivibrators 16-SOIC 0 to 70
    VS

Alternate Parts for SN74LS123DRE4

This table gives cross-reference parts and alternative options found for SN74LS123DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS123DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74LS123M Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Rochester Electronics LLC SN74LS123DRE4 vs DM74LS123M
SN74LS123DR Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 Texas Instruments SN74LS123DRE4 vs SN74LS123DR
SN74LS423DR LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 Texas Instruments SN74LS123DRE4 vs SN74LS423DR
SN74LS423D Dual Retriggerable Monostable Multivibrators 16-SOIC 0 to 70 Texas Instruments SN74LS123DRE4 vs SN74LS423D
DM74LS123M LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOP-16 Texas Instruments SN74LS123DRE4 vs DM74LS123M
SN74LS123DRG4 Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 Texas Instruments SN74LS123DRE4 vs SN74LS123DRG4
SN74LS123D Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 Texas Instruments SN74LS123DRE4 vs SN74LS123D
SN74LS123DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 Motorola Mobility LLC SN74LS123DRE4 vs SN74LS123DR2
SN74LS423DRG4 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 Texas Instruments SN74LS123DRE4 vs SN74LS423DRG4
DV74LS123D Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, PLASTIC, SOP-16 avg Semiconductors SN74LS123DRE4 vs DV74LS123D
Part Number Description Manufacturer Compare
5962R9661402VEX Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 Renesas Electronics Corporation SN74LS123DRE4 vs 5962R9661402VEX
MC74HC4538ADR1 HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOIC-16 Motorola Mobility LLC SN74LS123DRE4 vs MC74HC4538ADR1
74HC423N HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 NXP Semiconductors SN74LS123DRE4 vs 74HC423N
DV4528BN Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, PDIP16, PLASTIC, DIP-16 avg Semiconductors SN74LS123DRE4 vs DV4528BN
74HC123D-Q100 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia SN74LS123DRE4 vs 74HC123D-Q100
CD74HC423M96 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Harris Semiconductor SN74LS123DRE4 vs CD74HC423M96
HD74HC423ARP-EL HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation SN74LS123DRE4 vs HD74HC423ARP-EL
CD74HC423E High Speed CMOS Logic Dual Retriggerable Monostable Multivibrators with Reset 16-PDIP -55 to 125 Texas Instruments SN74LS123DRE4 vs CD74HC423E
5962-8684702EX HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 Texas Instruments SN74LS123DRE4 vs 5962-8684702EX
MM74HC4538MTCX Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation SN74LS123DRE4 vs MM74HC4538MTCX

Related Parts for SN74LS123DRE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS123DRE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS123DRE4 by Texas Instruments

  • Please alert me when SN74LS123DRE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS123DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS123DRE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS123DRE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS123DRE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS123DRE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: