Logic
DV74LS123D
avg Semiconductors
Description: Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, PLASTIC, SOP-16

Overview of DV74LS123D by avg Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for DV74LS123D by avg Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DV74LS123D by avg Semiconductors

DV74LS123D
avg Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVG SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
44 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. DV74LS123D
    avg Semiconductors
    Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, PLASTIC, SOP-16
    VS

Alternate Parts for DV74LS123D

This table gives cross-reference parts and alternative options found for DV74LS123D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74LS123D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74LS123MX LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.150 INCH, PLASTIC, SOP-16 Texas Instruments DV74LS123D vs DM74LS123MX
HD74LS123RP Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, FP-16DN Hitachi Ltd DV74LS123D vs HD74LS123RP
SN74LS123DR2 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 Motorola Mobility LLC DV74LS123D vs SN74LS123DR2
SN74LS123D LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SOIC-16 Motorola Mobility LLC DV74LS123D vs SN74LS123D
HD74LS123RP LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation DV74LS123D vs HD74LS123RP
SN74LS123DG4 Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 Texas Instruments DV74LS123D vs SN74LS123DG4
SN74LS123D Dual retriggerable monostable multivibrators 16-SOIC 0 to 70 Texas Instruments DV74LS123D vs SN74LS123D
SN74LS423DE4 LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 Texas Instruments DV74LS123D vs SN74LS423DE4
SN74LS423DR LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, SO-16 Texas Instruments DV74LS123D vs SN74LS423DR
DM74LS123MX Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation DV74LS123D vs DM74LS123MX
Part Number Description Manufacturer Compare
MM74HC4538MX_NL Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Fairchild Semiconductor Corporation DV74LS123D vs MM74HC4538MX_NL
MM54HC123AJ-MLS HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, DIP-16 Texas Instruments DV74LS123D vs MM54HC123AJ-MLS
CD54HC123F/3 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 Harris Semiconductor DV74LS123D vs CD54HC123F/3
74HC123N,652 74HC123N NXP Semiconductors DV74LS123D vs 74HC123N,652
74HC123D-T IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors DV74LS123D vs 74HC123D-T
CD74HC4538M96G4 High Speed CMOS Logic Dual Retriggerable Precision Monostable Multivibrators 16-SOIC -55 to 125 Texas Instruments DV74LS123D vs CD74HC4538M96G4
MC14538BAL 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 620-09 Motorola Mobility LLC DV74LS123D vs MC14538BAL
74HC123D,652 74HC123; 74HCT123 - Dual retriggerable monostable multivibrator with reset@en-us SOP 16-Pin Nexperia DV74LS123D vs 74HC123D,652
MC74HC4538ADT HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, TSSOP-16 onsemi DV74LS123D vs MC74HC4538ADT
933714910652 Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 Nexperia DV74LS123D vs 933714910652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DV74LS123D by avg Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DV74LS123D by avg Semiconductors

  • Please alert me when DV74LS123D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DV74LS123D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DV74LS123D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DV74LS123D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DV74LS123D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DV74LS123D by avg Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: