Part Details for DV4528BN by avg Semiconductors
Overview of DV4528BN by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DV4528BN
DV4528BN CAD Models
DV4528BN Part Data Attributes
|
DV4528BN
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV4528BN
avg Semiconductors
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.175 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 650 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DV4528BN
This table gives cross-reference parts and alternative options found for DV4528BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV4528BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD14538BP | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, DP-16 | Hitachi Ltd | DV4528BN vs HD14538BP |
5962-9055702EA | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | DV4528BN vs 5962-9055702EA |
933324330652 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | DV4528BN vs 933324330652 |
MC14528BAL | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, 620-09 | Motorola Semiconductor Products | DV4528BN vs MC14528BAL |
GD4528BJ | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, | Goldstar Electron Co Ltd | DV4528BN vs GD4528BJ |
CD14538BEE4 | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | DV4528BN vs CD14538BEE4 |
HEF4538BPN | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, SOT-38-1, DIP-16, Prescaler/Multivibrator | NXP Semiconductors | DV4528BN vs HEF4538BPN |
GD4528B | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16, | Goldstar Electron Co Ltd | DV4528BN vs GD4528B |
HD14538BP | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DP-16 | Renesas Electronics Corporation | DV4528BN vs HD14538BP |
SCL4528BE | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 | R & E International Inc | DV4528BN vs SCL4528BE |