SN74LS04N
vs
M38510/30003B2X
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MOTOROLA INC
QP SEMICONDUCTOR INC
Part Package Code
DIP
QLCC
Package Description
DIP,
QCCN,
Pin Count
14
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-PDIP-T14
S-CQCC-N20
JESD-609 Code
e0
Length
18.86 mm
Load Capacitance (CL)
15 pF
Logic IC Type
INVERTER
INVERTER
Number of Functions
6
6
Number of Inputs
1
1
Number of Terminals
14
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Power Supply Current-Max (ICC)
6.6 mA
Propagation Delay (tpd)
15 ns
24 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.69 mm
Supply Voltage-Max (Vsup)
5.25 V
5.5 V
Supply Voltage-Min (Vsup)
4.75 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
Base Number Matches
4
1
Package Equivalence Code
LCC20,.35SQ
Compare SN74LS04N with alternatives
Compare M38510/30003B2X with alternatives