Logic
SN74HC86N
Description: 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85

Overview of SN74HC86N by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

Price & Stock for SN74HC86N by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 29AH7565
Newark Ic, Quad 2-Input Xor, 74Hc86, Logic Family/Base Number:74Hc86, Logic Type:Xor, Output Current:5.2Ma, No. Of Inputs:2, Supply Voltage Min:2V, Supply Voltage Max:6V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:74Hc, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC86N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1
  • 1 $0.7590
  • 10 $0.6720
  • 100 $0.5830
  • 500 $0.5760
  • 1,000 $0.4210
$0.4210 / $0.7590 Buy Now
DISTI # 2156-SN74HC86N-ND
DigiKey IC GATE XOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 52121
In Stock
  • 719 $0.4200
$0.4200 Buy Now
DISTI # 296-8375-5-ND
DigiKey IC GATE XOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube 3785
In Stock
  • 1 $0.9600
  • 10 $0.8610
  • 25 $0.8172
  • 100 $0.6713
  • 250 $0.6276
  • 500 $0.5546
  • 1,000 $0.4378
  • 2,500 $0.4087
  • 5,000 $0.3882
$0.3882 / $0.9600 Buy Now
DISTI # 595-SN74HC86N
Mouser Electronics Logic Gates Quad 2 Input RoHS: Compliant 1289
  • 1 $0.7300
  • 100 $0.5610
  • 500 $0.5540
  • 1,000 $0.3530
$0.3530 / $0.7300 Buy Now
DISTI # V99:2348_07345399
Arrow Electronics XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2304 Americas - 697
  • 1 $0.7110
  • 100 $0.5567
  • 500 $0.5393
  • 1,000 $0.3510
$0.3510 / $0.7110 Buy Now
Bristol Electronics   Min Qty: 9 3648
  • 9 $0.6000
  • 35 $0.3900
  • 130 $0.2250
  • 446 $0.1920
  • 965 $0.1680
  • 2,293 $0.1560
$0.1560 / $0.6000 Buy Now
Bristol Electronics   375
RFQ
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP 2629
  • 1 $0.8000
  • 151 $0.2400
  • 834 $0.2080
$0.2080 / $0.8000 Buy Now
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP 255
  • 1 $2.2500
  • 12 $1.1250
  • 54 $0.6750
$0.6750 / $2.2500 Buy Now
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP 188
  • 1 $0.7500
  • 34 $0.4500
  • 134 $0.3750
$0.3750 / $0.7500 Buy Now
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP 172
  • 1 $10.0200
  • 38 $6.1790
  • 163 $5.5110
$5.5110 / $10.0200 Buy Now
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP 144
  • 1 $0.9980
  • 14 $0.4491
  • 112 $0.2994
$0.2994 / $0.9980 Buy Now
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP 140
  • 1 $1.3240
  • 20 $0.7944
  • 77 $0.6620
$0.6620 / $1.3240 Buy Now
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP 96
  • 1 $0.7944
  • 7 $0.6620
  • 24 $0.4766
$0.4766 / $0.7944 Buy Now
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP 28
  • 1 $2.2280
  • 3 $1.6710
  • 16 $1.3925
$1.3925 / $2.2280 Buy Now
Quest Components Logic Circuit, Quad 2-Input XOR, HC-CMOS, 14 Pin, Plastic, DIP 15
  • 1 $1.3240
  • 5 $1.0592
$1.0592 / $1.3240 Buy Now
Rochester Electronics SN74HC86 Quadruple 2-Input Exclusive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 24000
  • 1 $0.4215
  • 25 $0.4131
  • 100 $0.3962
  • 500 $0.3793
  • 1,000 $0.3583
$0.3583 / $0.4215 Buy Now
DISTI # SN74HC86N
TME IC: digital, XOR, Ch: 4, IN: 2, THT, DIP14, 2÷6VDC, HC Min Qty: 1 1565
  • 1 $0.7000
  • 25 $0.6560
  • 50 $0.6250
  • 100 $0.5810
  • 625 $0.4300
  • 1,000 $0.4230
$0.4230 / $0.7000 Buy Now
Ameya Holding Limited IC: digital, XOR, Channels: 4, IN: 2, THT, DIP14, HC, 2÷6VDC 46090
RFQ
DISTI # C1S746200016444
Chip1Stop XOR Gate 4-Element 2-IN CMOS 14-Pin PDIP Tube RoHS: Compliant pbFree: Yes Container: Tube 901
  • 1 $0.4620
  • 10 $0.3890
  • 50 $0.3870
  • 500 $0.3790
$0.3790 / $0.4620 Buy Now
DISTI # C1S746204800142
Chip1Stop Gates, Inverter RoHS: Compliant pbFree: Yes 697
  • 1 $0.7110
  • 100 $0.5567
  • 500 $0.5393
$0.5393 / $0.7110 Buy Now
CHIPMALL.COM LIMITED IC GATE XOR 4CH 2-INP 14DIP 124
  • 1 $0.9721
  • 10 $0.8151
  • 25 $0.6989
  • 100 $0.6219
  • 500 $0.5751
  • 1,000 $0.5509
$0.5509 / $0.9721 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 94
  • 1 $2.3100
  • 100 $1.7300
  • 1,000 $1.5000
$1.5000 / $2.3100 Buy Now
LCSC 2V6V 2uA 4 17ns6V50pF XORGate DIP-14 Logic Gates ROHS 98
  • 1 $1.0031
  • 10 $0.8391
  • 25 $0.7176
  • 100 $0.6356
  • 500 $0.5867
  • 1,000 $0.5615
$0.5615 / $1.0031 Buy Now
Win Source Electronics QUADRUPLE 2-INPUT EXCLUSIVE-OR GATES | IC GATE XOR 4CH 2-INP 14DIP 2000
  • 135 $0.3800
  • 325 $0.3120
  • 500 $0.3020
  • 685 $0.2920
  • 890 $0.2820
  • 1,190 $0.2530
$0.2530 / $0.3800 Buy Now

CAD Models for SN74HC86N by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC86N by Texas Instruments

SN74HC86N
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
HC/UH
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e4
Length
19.305 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.0052 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.02 mA
Prop. Delay@Nom-Sup
25 ns
Propagation Delay (tpd)
125 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN74HC86N
    Texas Instruments
    4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85
    VS

Alternate Parts for SN74HC86N

This table gives cross-reference parts and alternative options found for SN74HC86N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC86N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC86P-E HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DP-14 Renesas Electronics Corporation SN74HC86N vs HD74HC86P-E
MM74HC86N XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC SN74HC86N vs MM74HC86N
CD54HC86F3A XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 Harris Semiconductor SN74HC86N vs CD54HC86F3A
CD74HC86E XOR GATE Intersil Corporation SN74HC86N vs CD74HC86E
5962-8404601CX XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor SN74HC86N vs 5962-8404601CX
GD54HC86J XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, Goldstar Electron Co Ltd SN74HC86N vs GD54HC86J
SN74HC86N-00 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments SN74HC86N vs SN74HC86N-00
5962-8404601CA HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation SN74HC86N vs 5962-8404601CA
JM38510/65202BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments SN74HC86N vs JM38510/65202BCA
74HC86NB HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 NXP Semiconductors SN74HC86N vs 74HC86NB
Part Number Description Manufacturer Compare
5962-8404601CX XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor SN74HC86N vs 5962-8404601CX
MC74LVX86MELG LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14 onsemi SN74HC86N vs MC74LVX86MELG
74AHC86S14-13 XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated SN74HC86N vs 74AHC86S14-13
MC74LVX86MR2 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 onsemi SN74HC86N vs MC74LVX86MR2
MC74AC86DC XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products SN74HC86N vs MC74AC86DC
M38510F75202SZA IC AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14, Gate National Semiconductor Corporation SN74HC86N vs M38510F75202SZA
74LV86D-T XOR Gate Nexperia SN74HC86N vs 74LV86D-T
HD74AC86RPVEL AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14 Renesas Electronics Corporation SN74HC86N vs HD74AC86RPVEL
TC74VHC86FW IC AHC/VHC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, SOP-14, Gate Toshiba America Electronic Components SN74HC86N vs TC74VHC86FW
74LVX86SJX XOR Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74HC86N vs 74LVX86SJX

Related Parts for SN74HC86N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC86N by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC86N by Texas Instruments

  • Please alert me when SN74HC86N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC86N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC86N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC86N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC86N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC86N by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: