Part Details for MC74AC86DC by Motorola Semiconductor Products
Overview of MC74AC86DC by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74AC86DC
MC74AC86DC CAD Models
MC74AC86DC Part Data Attributes
|
MC74AC86DC
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MC74AC86DC
Motorola Semiconductor Products
XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74AC86DC
This table gives cross-reference parts and alternative options found for MC74AC86DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74AC86DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74AC86DR | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Motorola Semiconductor Products | MC74AC86DC vs MC74AC86DR |
HD74AC86RP | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | MC74AC86DC vs HD74AC86RP |
M38510F75202SZA | AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | Texas Instruments | MC74AC86DC vs M38510F75202SZA |
HD74AC86RPVEL | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, SOP-14 | Renesas Electronics Corporation | MC74AC86DC vs HD74AC86RPVEL |
M38510F75202SZX | AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14 | Texas Instruments | MC74AC86DC vs M38510F75202SZX |
MC74AC86D | AC SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74AC86DC vs MC74AC86D |
DV74AC86D | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | MC74AC86DC vs DV74AC86D |
M38510F75202SZA | IC AC SERIES, QUAD 2-INPUT XOR GATE, CDSO14, GULL WING, CERAMIC, DFP-14, Gate | National Semiconductor Corporation | MC74AC86DC vs M38510F75202SZA |
CD74AC86M96E4 | Quad 2-Input Exclusive-OR Gates 14-SOIC -55 to 125 | Texas Instruments | MC74AC86DC vs CD74AC86M96E4 |
74AC86SCTR | XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Fairchild Semiconductor Corporation | MC74AC86DC vs 74AC86SCTR |