CD74HC86E
Description: XOR GATE

Overview of CD74HC86E by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

CAD Models for CD74HC86E by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC86E by Intersil Corporation

CD74HC86E
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-14
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.004 A
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
36 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC86E
    Intersil Corporation
    XOR GATE
    VS

Alternate Parts for CD74HC86E

This table gives cross-reference parts and alternative options found for CD74HC86E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC86E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC86N XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 Rochester Electronics LLC CD74HC86E vs MM74HC86N
SN54HC86J Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments CD74HC86E vs SN54HC86J
CD54HC86F3A Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments CD74HC86E vs CD54HC86F3A
SN74HC86N-00 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments CD74HC86E vs SN74HC86N-00
SN74HC86N-10 HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 Texas Instruments CD74HC86E vs SN74HC86N-10
SN74HC86N 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85 Texas Instruments CD74HC86E vs SN74HC86N
74HC86N HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14, DIP-14 NXP Semiconductors CD74HC86E vs 74HC86N
JM38510/65202BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments CD74HC86E vs JM38510/65202BCA
SN74HC86NE4 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-PDIP -40 to 85 Texas Instruments CD74HC86E vs SN74HC86NE4
CD74HC86EE4 4-ch, 2-input, 2-V to 6-V XOR (exclusive OR) gates 14-PDIP -55 to 125 Texas Instruments CD74HC86E vs CD74HC86EE4
Part Number Description Manufacturer Compare
74AC86SCXR XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation CD74HC86E vs 74AC86SCXR
8404601CA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments CD74HC86E vs 8404601CA
JM38510/65202BCA Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments CD74HC86E vs JM38510/65202BCA
MC74AC86DCR1 XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products CD74HC86E vs MC74AC86DCR1
74AC86SCT XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 Fairchild Semiconductor Corporation CD74HC86E vs 74AC86SCT
74AHC86S14-13 XOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, GREEN, SOP-14 Diodes Incorporated CD74HC86E vs 74AHC86S14-13
74LV86D XOR Gate Nexperia CD74HC86E vs 74LV86D
935081260112 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, MS-012AB, SO-14 NXP Semiconductors CD74HC86E vs 935081260112
CD74AC86MX XOR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, Ge Solid State CD74HC86E vs CD74AC86MX
CD54HC86F3A Military 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength XOR (exclusive OR) gate 14-CDIP -55 to 125 Texas Instruments CD74HC86E vs CD54HC86F3A

Related Parts for CD74HC86E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC86E by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC86E by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HC86E would you like to use for your alert(s)?
  • Please alert me when CD74HC86E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC86E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC86E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC86E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC86E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC86E by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: