SN74HC640DWR-00
Texas Instruments
Description: HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20

Overview of SN74HC640DWR-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation

CAD Models for SN74HC640DWR-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74HC640DWR-00 by Texas Instruments

SN74HC640DWR-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
SOP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
HC/UH
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
47 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. SN74HC640DWR-00
    Texas Instruments
    HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20
    VS

Alternate Parts for SN74HC640DWR-00

This table gives cross-reference parts and alternative options found for SN74HC640DWR-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC640DWR-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC640ADWD HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC SN74HC640DWR-00 vs MC74HC640ADWD
HD74HC640RP HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SN74HC640DWR-00 vs HD74HC640RP
SN74HC640DWE4 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74HC640DWR-00 vs SN74HC640DWE4
SN74HC640DWRG4 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74HC640DWR-00 vs SN74HC640DWRG4
MC74HC640ADW HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC SN74HC640DWR-00 vs MC74HC640ADW
M74HC640M1 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics SN74HC640DWR-00 vs M74HC640M1
HD74HC640RP Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB Hitachi Ltd SN74HC640DWR-00 vs HD74HC640RP
HD74HC640RP-EL Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB Hitachi Ltd SN74HC640DWR-00 vs HD74HC640RP-EL
SN74HC640DW Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HC640DWR-00 vs SN74HC640DW
SN74HC640DWRE4 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74HC640DWR-00 vs SN74HC640DWRE4
Part Number Description Manufacturer Compare
HD74HC640FPEL HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 Renesas Electronics Corporation SN74HC640DWR-00 vs HD74HC640FPEL
SN74HC640DW Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments SN74HC640DWR-00 vs SN74HC640DW
MM74HC640WMX HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 Texas Instruments SN74HC640DWR-00 vs MM74HC640WMX
TC74HC640AF IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components SN74HC640DWR-00 vs TC74HC640AF
74HC640D,652 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 NXP Semiconductors SN74HC640DWR-00 vs 74HC640D,652
HD74HC640RP HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SN74HC640DWR-00 vs HD74HC640RP
SN74HC640NSR Octal Bus Transceivers With 3-State Outputs 20-SO -40 to 85 Texas Instruments SN74HC640DWR-00 vs SN74HC640NSR
CD74HC640ME4 HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74HC640DWR-00 vs CD74HC640ME4
HD74HC640RP-EL Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB Hitachi Ltd SN74HC640DWR-00 vs HD74HC640RP-EL
CD74HC640M HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PACKAGE-20 Rochester Electronics LLC SN74HC640DWR-00 vs CD74HC640M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC640DWR-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC640DWR-00 by Texas Instruments

  • Please alert me when SN74HC640DWR-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74HC640DWR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC640DWR-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74HC640DWR-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC640DWR-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC640DWR-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: