Part Details for CD74HC640M by Rochester Electronics LLC
Overview of CD74HC640M by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC640M
CD74HC640M CAD Models
CD74HC640M Part Data Attributes:
|
CD74HC640M
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC640M
Rochester Electronics LLC
HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PACKAGE-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 115 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74HC640M
This table gives cross-reference parts and alternative options found for CD74HC640M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC640M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54HC640D | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, | Goldstar Electron Co Ltd | CD74HC640M vs GD54HC640D |
74HC640D | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | NXP Semiconductors | CD74HC640M vs 74HC640D |
CD74HC640M96 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | CD74HC640M vs CD74HC640M96 |
CD74HC640MG4 | High Speed CMOS Logic Octal Inverting Bus Transceivers with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | CD74HC640M vs CD74HC640MG4 |
933713600652 | HC/UH SERIES, OCTAL 1-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | NXP Semiconductors | CD74HC640M vs 933713600652 |
CD74HC640ME4 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | CD74HC640M vs CD74HC640ME4 |
74HC640D,653 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20 | NXP Semiconductors | CD74HC640M vs 74HC640D,653 |
74HC640D-T | IC HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver | NXP Semiconductors | CD74HC640M vs 74HC640D-T |