Part Details for MC74HC640ADW by Motorola Mobility LLC
Overview of MC74HC640ADW by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC74HC640ADW
MC74HC640ADW CAD Models
MC74HC640ADW Part Data Attributes
|
MC74HC640ADW
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC640ADW
Motorola Mobility LLC
HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, PLASTIC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.0024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 80 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MC74HC640ADW
This table gives cross-reference parts and alternative options found for MC74HC640ADW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC640ADW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC640ADWD | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | MC74HC640ADW vs MC74HC640ADWD |
HD74HC640RP | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | MC74HC640ADW vs HD74HC640RP |
SN74HC640DWE4 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HC640ADW vs SN74HC640DWE4 |
SN74HC640DWRG4 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HC640ADW vs SN74HC640DWRG4 |
M74HC640M1 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | STMicroelectronics | MC74HC640ADW vs M74HC640M1 |
HD74HC640RP | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HC640ADW vs HD74HC640RP |
HD74HC640RP-EL | Bus Transceiver, HC/UH Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20, FP-20DB | Hitachi Ltd | MC74HC640ADW vs HD74HC640RP-EL |
SN74HC640DWR-00 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 | Texas Instruments | MC74HC640ADW vs SN74HC640DWR-00 |
SN74HC640DW | Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | MC74HC640ADW vs SN74HC640DW |
SN74HC640DWRE4 | HC/UH SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MC74HC640ADW vs SN74HC640DWRE4 |