Part Details for MC74HC30N by Motorola Mobility LLC
Overview of MC74HC30N by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC30N
MC74HC30N CAD Models
MC74HC30N Part Data Attributes
|
MC74HC30N
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC30N
Motorola Mobility LLC
HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 18.86 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.69 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC74HC30N
This table gives cross-reference parts and alternative options found for MC74HC30N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC30N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8404001CA | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC30N vs 8404001CA |
M74HC30B1R | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HC30N vs M74HC30B1R |
5962-3865004BCX | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14 | Texas Instruments | MC74HC30N vs 5962-3865004BCX |
MC54HC30JD | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MC74HC30N vs MC54HC30JD |
M38510/65004SCA | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74HC30N vs M38510/65004SCA |
MM74HC30J | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, DIP-14 | Texas Instruments | MC74HC30N vs MM74HC30J |
M74HC30B1N | HC/UH SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MC74HC30N vs M74HC30B1N |
8404001CA | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MC74HC30N vs 8404001CA |
5962-8404001CA | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | MC74HC30N vs 5962-8404001CA |
M38510/65004BCA | HC/UH SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | MC74HC30N vs M38510/65004BCA |