SN74H40J
Description: NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14

Overview of SN74H40J by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for SN74H40J by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74H40J by Rochester Electronics LLC

SN74H40J
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. SN74H40J
    Rochester Electronics LLC
    NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14
    VS

Alternate Parts for SN74H40J

This table gives cross-reference parts and alternative options found for SN74H40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74H40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54H40DM NAND Gate, TTL, CDIP14, Fairchild Semiconductor Corporation SN74H40J vs 54H40DM
N74H40F NAND Gate, TTL, CDIP14 Philips Semiconductors SN74H40J vs N74H40F
SN54H40J TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN74H40J vs SN54H40J
DM74H40J IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14, Gate National Semiconductor Corporation SN74H40J vs DM74H40J
S54H40F IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74H40J vs S54H40F
SN54H40J NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 Rochester Electronics LLC SN74H40J vs SN54H40J
74H40DCQM NAND Gate, TTL, CDIP14, Fairchild Semiconductor Corporation SN74H40J vs 74H40DCQM
Part Number Description Manufacturer Compare
SN54H40J NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 Rochester Electronics LLC SN74H40J vs SN54H40J
DM74H40J IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14, Gate National Semiconductor Corporation SN74H40J vs DM74H40J
SN54H40J TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN74H40J vs SN54H40J
S54H40F IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate NXP Semiconductors SN74H40J vs S54H40F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74H40J by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74H40J by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN74H40J would you like to use for your alert(s)?
  • Please alert me when SN74H40J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74H40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74H40J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74H40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74H40J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74H40J by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: