Part Details for SN54H40J by Texas Instruments
Overview of SN54H40J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54H40J
SN54H40J CAD Models
SN54H40J Part Data Attributes
|
SN54H40J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54H40J
Texas Instruments
TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54H40J
This table gives cross-reference parts and alternative options found for SN54H40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54H40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54H40DM | NAND Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN54H40J vs 54H40DM |
N74H40F | NAND Gate, TTL, CDIP14 | Philips Semiconductors | SN54H40J vs N74H40F |
DM74H40J | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | SN54H40J vs DM74H40J |
S54H40F | IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN54H40J vs S54H40F |
SN54H40J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | SN54H40J vs SN54H40J |
74H40DCQM | NAND Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | SN54H40J vs 74H40DCQM |