Part Details for DM74H40J by National Semiconductor Corporation
Overview of DM74H40J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74H40J
DM74H40J CAD Models
DM74H40J Part Data Attributes
|
DM74H40J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74H40J
National Semiconductor Corporation
IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.06 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74H40J
This table gives cross-reference parts and alternative options found for DM74H40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74H40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74H40J | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | DM74H40J vs SN74H40J |
54H40DM | NAND Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | DM74H40J vs 54H40DM |
N74H40F | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | DM74H40J vs N74H40F |
SN74H40J | TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | DM74H40J vs SN74H40J |
S54H40F | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | DM74H40J vs S54H40F |