Part Details for SN74F381N3 by Texas Instruments
Overview of SN74F381N3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F381N3
SN74F381N3 CAD Models
SN74F381N3 Part Data Attributes
|
SN74F381N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F381N3
Texas Instruments
IC,FIXED POINT ALU,F-TTL,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74F381N3
This table gives cross-reference parts and alternative options found for SN74F381N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F381N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74F381DCQR | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN74F381N3 vs 74F381DCQR |
74F381PC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Rochester Electronics LLC | SN74F381N3 vs 74F381PC |
5962-8671001RA | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERDIP-20 | Motorola Mobility LLC | SN74F381N3 vs 5962-8671001RA |
74F381DC | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20, Arithmetic Circuit | National Semiconductor Corporation | SN74F381N3 vs 74F381DC |
MC54F381JDS | Arithmetic Logic Unit, TTL, CDIP20, | Motorola Semiconductor Products | SN74F381N3 vs MC54F381JDS |
MC74F381NS | IC,FIXED POINT ALU,F-TTL,DIP,20PIN,PLASTIC | Freescale Semiconductor | SN74F381N3 vs MC74F381NS |
5962-8671001RX | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | SN74F381N3 vs 5962-8671001RX |
74F381DCQM | Arithmetic Logic Unit, | Rochester Electronics LLC | SN74F381N3 vs 74F381DCQM |
MC74F381NDS | IC,FIXED POINT ALU,F-TTL,DIP,20PIN,PLASTIC | Freescale Semiconductor | SN74F381N3 vs MC74F381NDS |
74F381DCQR | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN74F381N3 vs 74F381DCQR |