Part Details for 74F381L1CQR by Fairchild Semiconductor Corporation
Overview of 74F381L1CQR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74F381L1CQR
74F381L1CQR CAD Models
74F381L1CQR Part Data Attributes
|
74F381L1CQR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
74F381L1CQR
Fairchild Semiconductor Corporation
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; WITH HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 74F381L1CQR
This table gives cross-reference parts and alternative options found for 74F381L1CQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74F381L1CQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/33803B2X | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, LCC-20 | Motorola Semiconductor Products | 74F381L1CQR vs JM38510/33803B2X |
JM38510/33803B2X | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, LCC-20 | Motorola Mobility LLC | 74F381L1CQR vs JM38510/33803B2X |
74F381LC | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74F381L1CQR vs 74F381LC |
M38510/33803B2A | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20 | Motorola Mobility LLC | 74F381L1CQR vs M38510/33803B2A |
54F381LM | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 74F381L1CQR vs 54F381LM |
5962-86710012A | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 74F381L1CQR vs 5962-86710012A |
54F381LMQB | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | National Semiconductor Corporation | 74F381L1CQR vs 54F381LMQB |
54F381L1M | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | 74F381L1CQR vs 54F381L1M |
74F381LC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20 | National Semiconductor Corporation | 74F381L1CQR vs 74F381LC |
5962-86710012X | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 74F381L1CQR vs 5962-86710012X |