Part Details for 54F381L1M by Fairchild Semiconductor Corporation
Overview of 54F381L1M by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F381L1M
54F381L1M CAD Models
54F381L1M Part Data Attributes
|
54F381L1M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
54F381L1M
Fairchild Semiconductor Corporation
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 3 LOGIC & ARITHMETIC OPERATIONS; WITH HIGHER ORDER LOOKAHEAD | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 54F381L1M
This table gives cross-reference parts and alternative options found for 54F381L1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F381L1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/33803B2X | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20, LCC-20 | Motorola Semiconductor Products | 54F381L1M vs JM38510/33803B2X |
JM38510/33803B2X | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, LCC-20 | Motorola Mobility LLC | 54F381L1M vs JM38510/33803B2X |
74F381LC | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F381L1M vs 74F381LC |
M38510/33803B2A | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20 | Motorola Mobility LLC | 54F381L1M vs M38510/33803B2A |
54F381LM | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 54F381L1M vs 54F381LM |
5962-86710012A | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F381L1M vs 5962-86710012A |
54F381LMQB | IC F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20, Arithmetic Circuit | National Semiconductor Corporation | 54F381L1M vs 54F381LMQB |
74F381LC | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CQCC20 | National Semiconductor Corporation | 54F381L1M vs 74F381LC |
5962-86710012X | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F381L1M vs 5962-86710012X |
54F381M/B2AJC | F/FAST SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | 54F381L1M vs 54F381M/B2AJC |