-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3570-1-ND
|
DigiKey | IC BUF NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4939 / $1.2700 | Buy Now |
DISTI #
595-SN74F244DBR
|
Mouser Electronics | Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs RoHS: Compliant | 1975 |
|
$0.4930 / $1.2700 | Buy Now |
|
Bristol Electronics | 1623 |
|
RFQ | ||
|
Bristol Electronics | 729 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, SSOP | 1298 |
|
$0.6214 / $1.7755 | Buy Now |
|
Rochester Electronics | SN74F244 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$0.4735 / $0.5571 | Buy Now |
|
Ameya Holding Limited | IC BUFF/DVR TRI-ST DUAL 20SSOP | 2000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3546 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 584 |
|
$0.7500 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F244DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F244DBR
Texas Instruments
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 90 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74F244DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F244DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F244DBRG4 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74F244DBR vs SN74F244DBRG4 |
74F244MSA | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, SSOP-20 | Texas Instruments | SN74F244DBR vs 74F244MSA |
SN74F244DBRG4 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F244DBR vs SN74F244DBRG4 |
74F244MSA | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74F244DBR vs 74F244MSA |
SN74F244DBRE4 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F244DBR vs SN74F244DBRE4 |
74F244MSAX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74F244DBR vs 74F244MSAX |
N74F244DB-T | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F244DBR vs N74F244DB-T |
SN74F244DBLE | Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | SN74F244DBR vs SN74F244DBLE |
74F244MSA | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74F244DBR vs 74F244MSA |
SN74F244DBLE | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F244DBR vs SN74F244DBLE |