-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74F244DB-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
10570 In Stock |
|
$0.7100 | Buy Now |
DISTI #
SN74F244DB-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1030 In Stock |
|
$0.9422 / $1.6400 | Buy Now |
|
Rochester Electronics | SN74F244 Octal Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 10570 |
|
$0.6086 / $0.7160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F244DB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F244DB
Texas Instruments
8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-11-22 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74F244DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F244DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F244DBRG4 | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN74F244DB vs SN74F244DBRG4 |
74F244MSA | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, SSOP-20 | Texas Instruments | SN74F244DB vs 74F244MSA |
935186010112 | F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SSOP-20 | NXP Semiconductors | SN74F244DB vs 935186010112 |
N74F244DB | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, PDSO20, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F244DB vs N74F244DB |
74F244MSAX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74F244DB vs 74F244MSAX |
935186010118 | F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SSOP-20 | NXP Semiconductors | SN74F244DB vs 935186010118 |
N74F244DB-T | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | NXP Semiconductors | SN74F244DB vs N74F244DB-T |
N74F244DB,112 | 74F244/74F244B - Octal buffers (3-State) SSOP2 20-Pin | NXP Semiconductors | SN74F244DB vs N74F244DB,112 |
74F244MSAX_NL | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74F244DB vs 74F244MSAX_NL |
SN74F244DBRG4 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F244DB vs SN74F244DBRG4 |