Part Details for SN74F244DBLE by Rochester Electronics LLC
Overview of SN74F244DBLE by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74F244DBLE
SN74F244DBLE CAD Models
SN74F244DBLE Part Data Attributes
|
SN74F244DBLE
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74F244DBLE
Rochester Electronics LLC
Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, PLASTIC, SSOP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | SSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for SN74F244DBLE
This table gives cross-reference parts and alternative options found for SN74F244DBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F244DBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74F244DBRE4 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F244DBLE vs SN74F244DBRE4 |
SN74F244DBRG4 | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, GREEN, PLASTIC, SSOP-20 | Rochester Electronics LLC | SN74F244DBLE vs SN74F244DBRG4 |
74F244MSA | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, SSOP-20 | Texas Instruments | SN74F244DBLE vs 74F244MSA |
74F244MSAX | F/FAST SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ TYPE2, SSOP-20 | Texas Instruments | SN74F244DBLE vs 74F244MSAX |
935186010118 | F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150AE, SSOP-20 | NXP Semiconductors | SN74F244DBLE vs 935186010118 |
SN74F244DBRE4 | Octal Buffers/Drivers With 3-State Outputs 20-SSOP 0 to 70 | Texas Instruments | SN74F244DBLE vs SN74F244DBRE4 |
74F244MSAX | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Rochester Electronics LLC | SN74F244DBLE vs 74F244MSAX |
SN74F244DB | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP | Texas Instruments | SN74F244DBLE vs SN74F244DB |
SN74F244DBR | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SSOP 0 to 70 | Texas Instruments | SN74F244DBLE vs SN74F244DBR |
74F244MSAX_NL | Bus Driver, F/FAST Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SSOP-20 | Fairchild Semiconductor Corporation | SN74F244DBLE vs 74F244MSAX_NL |