-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08F6290
|
Newark | Quad Nor Gate, 2I/P, Dip-14, Logic Function:Nor Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Pdip, Product Range:74F02, Logic Ic Family:74F, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F02N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 685 |
|
$0.2300 / $0.2710 | Buy Now |
DISTI #
26AJ9292
|
Newark | Logic, Quad 2-In Nor Gate, 14Dip, Logic Family/Base Number:74F02, Logic Type:Nor, Output Current:20Ma, No. Of Inputs:2, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74F02N Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.5760 / $0.6900 | Buy Now |
DISTI #
296-3541-5-ND
|
DigiKey | IC GATE NOR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3105 In Stock |
|
$0.2437 / $0.5200 | Buy Now |
DISTI #
595-SN74F02N
|
Mouser Electronics | Logic Gates Quad 2 Input RoHS: Compliant | 1856 |
|
$0.2430 / $0.5200 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1785 |
|
$0.1200 / $0.6000 | Buy Now |
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 117 |
|
$0.3626 / $0.5439 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 1428 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 244 |
|
$0.1796 / $0.8980 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NOR, F-TTL, 14 Pin, Plastic, DIP | 20 |
|
$0.4480 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74F02N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74F02N
Texas Instruments
4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-PDIP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | F/FAST | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 5.3 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74F02N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74F02N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F02/BCA | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | SN74F02N vs 54F02/BCA |
N74F02N,602 | 74F02 - Quad 2-input NOR gate DIP 14-Pin | NXP Semiconductors | SN74F02N vs N74F02N,602 |
54F27DM | F/FAST SERIES, TRIPLE 3-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN74F02N vs 54F27DM |
N74F27N,602 | NOR Gate | Nexperia | SN74F02N vs N74F27N,602 |
M38510/33301BCA | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14 | National Semiconductor Corporation | SN74F02N vs M38510/33301BCA |
74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN74F02N vs 74F02N |
74F02PCQR | IC F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | SN74F02N vs 74F02PCQR |
MC74F02ND | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN74F02N vs MC74F02ND |
N74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14 | YAGEO Corporation | SN74F02N vs N74F02N |
N74F02N | F/FAST SERIES, QUAD 2-INPUT NOR GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | NXP Semiconductors | SN74F02N vs N74F02N |