Part Details for SN74CBTR3253DBR by Texas Instruments
Overview of SN74CBTR3253DBR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTR3253DBR
SN74CBTR3253DBR CAD Models
SN74CBTR3253DBR Part Data Attributes
|
SN74CBTR3253DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTR3253DBR
Texas Instruments
CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 6.2 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74CBTR3253DBR
This table gives cross-reference parts and alternative options found for SN74CBTR3253DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTR3253DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBTR3253PWR | CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | Texas Instruments | SN74CBTR3253DBR vs SN74CBTR3253PWR |
FST16292CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 12 Line Input, 24 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | SN74CBTR3253DBR vs FST16292CW |
SN74CBT16390DGVR | 5-V, 16-input 32-output, fanout bus switch 56-TVSOP -40 to 85 | Texas Instruments | SN74CBTR3253DBR vs SN74CBT16390DGVR |
SN74CBT16232DLR | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-SSOP -40 to 85 | Texas Instruments | SN74CBTR3253DBR vs SN74CBT16232DLR |
PI5C3990SX | Multiplexer, CBT/FST/QS/5C/B Series, 8-Func, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Pericom Semiconductor Corporation | SN74CBTR3253DBR vs PI5C3990SX |
SN74CBTR3253DBQR | IC CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Multiplexer/Demultiplexer | Texas Instruments | SN74CBTR3253DBR vs SN74CBTR3253DBQR |
FST16232MTD | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 4 Line Input, 4 Line Output, True Output, CMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 | Fairchild Semiconductor Corporation | SN74CBTR3253DBR vs FST16232MTD |
PI5C32390QX | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 16 Line Input, 8 Line Output, True Output, CMOS, PDSO28, 0.150 INCH, PLASTIC, QSOP-28 | Pericom Semiconductor Corporation | SN74CBTR3253DBR vs PI5C32390QX |
74CBT16292DGVRG4 | CBT/FST/QS/5C/B SERIES, 12 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TVSOP-56 | Texas Instruments | SN74CBTR3253DBR vs 74CBT16292DGVRG4 |
PI5C3309UE | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 3 Line Input, 1 Line Output, True Output, CMOS, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Diodes Incorporated | SN74CBTR3253DBR vs PI5C3309UE |