Part Details for PI5C3990SX by Pericom Semiconductor Corporation
Overview of PI5C3990SX by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Part Details for PI5C3990SX
PI5C3990SX CAD Models
PI5C3990SX Part Data Attributes
|
PI5C3990SX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3990SX
Pericom Semiconductor Corporation
Multiplexer, CBT/FST/QS/5C/B Series, 8-Func, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PI5C3990SX
This table gives cross-reference parts and alternative options found for PI5C3990SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3990SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FST16292CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 12 Line Input, 24 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | PI5C3990SX vs FST16292CW |
IDTQS3390QG8 | Multiplexer, 3390 Series, 1-Func, 16 Line Input, 1 Line Output, True Output, CMOS, PDSO28 | Renesas Electronics Corporation | PI5C3990SX vs IDTQS3390QG8 |
SN74CBT16232DL | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-SSOP -40 to 85 | Texas Instruments | PI5C3990SX vs SN74CBT16232DL |
SN74CBT16232DLG4 | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, SSOP-56 | Texas Instruments | PI5C3990SX vs SN74CBT16232DLG4 |
SN74CBT16232DGGR | 5-V, 2:1 (SPDT), 16-channel FET bus switch 56-TSSOP -40 to 85 | Texas Instruments | PI5C3990SX vs SN74CBT16232DGGR |
FST3253CW | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 2-Func, 1 Line Input, 4 Line Output, True Output, CMOS | Fairchild Semiconductor Corporation | PI5C3990SX vs FST3253CW |
SN74CBTR16233DGVR | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TVSOP-56 | Texas Instruments | PI5C3990SX vs SN74CBTR16233DGVR |
SN74CBT16390DGV | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 | Texas Instruments | PI5C3990SX vs SN74CBT16390DGV |
HD74CBT3257TELL | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 1 Line Input, 2 Line Output, True Output, CMOS, PDSO16, TSSOP-16 | Hitachi Ltd | PI5C3990SX vs HD74CBT3257TELL |
SN74CBTR16233DL | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 0.300 INCH, PLASTIC, SSOP-56 | Texas Instruments | PI5C3990SX vs SN74CBTR16233DL |