Part Details for SN74CBTR3253DBQR by Texas Instruments
Overview of SN74CBTR3253DBQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74CBTR3253DBQR
SN74CBTR3253DBQR CAD Models
SN74CBTR3253DBQR Part Data Attributes
|
SN74CBTR3253DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTR3253DBQR
Texas Instruments
IC CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, SSOP-16, Multiplexer/Demultiplexer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9022 mm | |
Logic IC Type | MULTIPLEXER AND DEMUX/DECODER | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for SN74CBTR3253DBQR
This table gives cross-reference parts and alternative options found for SN74CBTR3253DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTR3253DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74CBTR3253PWR | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 1 LINE TO 4 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16, PLASTIC, TSSOP-16 | SN74CBTR3253DBQR vs SN74CBTR3253PWR |
FST16292CW | Fairchild Semiconductor Corporation | Check for Price | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 1-Func, 12 Line Input, 24 Line Output, True Output, CMOS | SN74CBTR3253DBQR vs FST16292CW |
TC7MBL6353SFTG | Toshiba America Electronic Components | Check for Price | IC MULTIPLEXER AND DEMUX/DECODER, PQCC16, PLASTIC, 0.50 MM PITCH, VQON-16, Multiplexer/Demultiplexer | SN74CBTR3253DBQR vs TC7MBL6353SFTG |
IDT74FST3390Q8 | Integrated Device Technology Inc | Check for Price | Multiplexer, CBT/FST/QS/5C/B Series, 8-Func, 16 Line Input, 1 Line Output, True Output, CMOS, PDSO28, QSOP-28 | SN74CBTR3253DBQR vs IDT74FST3390Q8 |
935267061112 | NXP Semiconductors | Check for Price | IC CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, 6.10 MM, PLASTIC, MO-153EE, SOT-364-1, TSSOP2-56, Multiplexer/Demultiplexer | SN74CBTR3253DBQR vs 935267061112 |
SN74CBTR3253PWLE | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO16 | SN74CBTR3253DBQR vs SN74CBTR3253PWLE |
IDTQS34XS257Q3 | Integrated Device Technology Inc | Check for Price | Multiplexer And Demux/Decoder, CBT/FST/QS/5C/B Series, 4-Func, 8 Line Input, 4 Line Output, True Output, CMOS, PDSO80, 0.150 INCH, MILLIPAK, DIP-80 | SN74CBTR3253DBQR vs IDTQS34XS257Q3 |
SN74CBTR16233DGGR | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56 | SN74CBTR3253DBQR vs SN74CBTR16233DGGR |
PI5C3990S | Pericom Semiconductor Corporation | Check for Price | Multiplexer, CBT/FST/QS/5C/B Series, 8-Func, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | SN74CBTR3253DBQR vs PI5C3990S |
SN74CBT16390DGV | Texas Instruments | Check for Price | CBT/FST/QS/5C/B SERIES, 16 1 LINE TO 2 LINE MULTIPLEXER AND DEMUX/DECODER, TRUE OUTPUT, PDSO56, TVSOP-56 | SN74CBTR3253DBQR vs SN74CBT16390DGV |