Part Details for SN74CBTLV3245ADBQ by Texas Instruments
Overview of SN74CBTLV3245ADBQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74CBTLV3245ADBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | LOW-VOLTAGE OCTAL FET BUS SWITCH | 37500 |
|
$0.2830 / $0.4240 | Buy Now |
Part Details for SN74CBTLV3245ADBQ
SN74CBTLV3245ADBQ CAD Models
SN74CBTLV3245ADBQ Part Data Attributes:
|
SN74CBTLV3245ADBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74CBTLV3245ADBQ
Texas Instruments
CBTLV/3B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74CBTLV3245ADBQ
This table gives cross-reference parts and alternative options found for SN74CBTLV3245ADBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74CBTLV3245ADBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT3245QG | 3.3V Octal Bi-Directional Transceiver, QSOP55/Tube | Renesas Electronics Corporation | SN74CBTLV3245ADBQ vs 74FCT3245QG |
QS3VH245QX | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Quality Semiconductor Inc | SN74CBTLV3245ADBQ vs QS3VH245QX |
IDT74FCT3245AQ8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245ADBQ vs IDT74FCT3245AQ8 |
PI74FCT3245CQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | SN74CBTLV3245ADBQ vs PI74FCT3245CQ |
P74FCT3245C{QSOP} | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pyramid Semiconductor Corporation | SN74CBTLV3245ADBQ vs P74FCT3245C{QSOP} |
IDT74FCT3245AQG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245ADBQ vs IDT74FCT3245AQG |
QS3VH245Q | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | SN74CBTLV3245ADBQ vs QS3VH245Q |
IDTQS3VH245QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20 | Renesas Electronics Corporation | SN74CBTLV3245ADBQ vs IDTQS3VH245QG |
74CBTLV3245QG8 | QSOP-20, Reel | Integrated Device Technology Inc | SN74CBTLV3245ADBQ vs 74CBTLV3245QG8 |
74FCT3245AQG8 | QSOP-20, Reel | Integrated Device Technology Inc | SN74CBTLV3245ADBQ vs 74FCT3245AQG8 |