Part Details for QS3VH245QX by Quality Semiconductor Inc
Overview of QS3VH245QX by Quality Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for QS3VH245QX
QS3VH245QX CAD Models
QS3VH245QX Part Data Attributes:
|
QS3VH245QX
Quality Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
QS3VH245QX
Quality Semiconductor Inc
Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY SEMICONDUCTOR INC | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | unknown | |
Family | CB3Q/3VH/3C/2B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for QS3VH245QX
This table gives cross-reference parts and alternative options found for QS3VH245QX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3VH245QX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT3245QG | 3.3V Octal Bi-Directional Transceiver, QSOP55/Tube | Renesas Electronics Corporation | QS3VH245QX vs 74FCT3245QG |
IDT74FCT3245AQ8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3VH245QX vs IDT74FCT3245AQ8 |
PI74FCT3245CQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | QS3VH245QX vs PI74FCT3245CQ |
P74FCT3245C{QSOP} | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pyramid Semiconductor Corporation | QS3VH245QX vs P74FCT3245C{QSOP} |
IDT74FCT3245AQG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS3VH245QX vs IDT74FCT3245AQG |
QS3VH245Q | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3VH245QX vs QS3VH245Q |
IDTQS3VH245QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20 | Renesas Electronics Corporation | QS3VH245QX vs IDTQS3VH245QG |
74CBTLV3245QG8 | QSOP-20, Reel | Integrated Device Technology Inc | QS3VH245QX vs 74CBTLV3245QG8 |
74FCT3245AQG8 | QSOP-20, Reel | Integrated Device Technology Inc | QS3VH245QX vs 74FCT3245AQG8 |
QS3VH245Q | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Quality Semiconductor Inc | QS3VH245QX vs QS3VH245Q |