-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1534
|
Newark | Bus Switch, 8Bit, 5.25V, Qsop-20, No. Of Channels:8Channels, Output Current:-, Switch Type:-, On State Resistance Max:15Ohm, Logic Case Style:Qsop, No. Of Pins:20Pins, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Product Rohs Compliant: Yes |Renesas QS3245QG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 646 |
|
$0.3260 / $0.9050 | Buy Now |
DISTI #
800-2185-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20QSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3136 / $0.8700 | Buy Now |
DISTI #
QS3245QG
|
Avnet Americas | High-Speed CMOS QuickSwitch 8-Bit Bus Switch - Rail/Tube (Alt: QS3245QG) RoHS: Compliant Min Qty: 1265 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.2921 / $0.3335 | Buy Now |
DISTI #
972-QS3245QG
|
Mouser Electronics | Digital Bus Switch ICs BUFFER, QSW RoHS: Compliant | 3398 |
|
$0.3130 / $0.8800 | Buy Now |
|
Future Electronics | IDTQS3245 Series 5.25 V High Speed CMOS Quickswitch 8-Bit Bus Switch - QSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1265 Package Multiple: 55 Container: Tube | 0Tube |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
QS3245QG
|
Avnet Americas | High-Speed CMOS QuickSwitch 8-Bit Bus Switch - Rail/Tube (Alt: QS3245QG) RoHS: Compliant Min Qty: 1265 Package Multiple: 55 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.2921 / $0.3335 | Buy Now |
DISTI #
QS3245QG
|
TME | IC: analog switch, Ch: 1, QSOP20, 4.75÷5.25VDC Min Qty: 1 | 1265 |
|
$0.4350 / $0.8000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 55 | 2030 |
|
$0.7600 / $0.8411 | Buy Now |
DISTI #
QS3245QG
|
Avnet Silica | High-Speed CMOS QuickSwitch 8-Bit Bus Switch (Alt: QS3245QG) RoHS: Compliant Min Qty: 55 Package Multiple: 55 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
QS3245QG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
QS3245QG
Renesas Electronics Corporation
High-Speed CMOS QuickSwitch 8-Bit Bus Switch, QSOP55/Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | QSOP | |
Pin Count | 20 | |
Manufacturer Package Code | PCG20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
This table gives cross-reference parts and alternative options found for QS3245QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS3245QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3245H | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, CDSO20, HQSOP-20 | Integrated Device Technology Inc | QS3245QG vs QS3245H |
IDTQS3R245Q | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3245QG vs IDTQS3R245Q |
PI5C3245Q | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | QS3245QG vs PI5C3245Q |
74FST3245QSR | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | Rochester Electronics LLC | QS3245QG vs 74FST3245QSR |
SN74CBT3245ADBQRG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | QS3245QG vs SN74CBT3245ADBQRG4 |
SN74CBT3245ADBQ | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | QS3245QG vs SN74CBT3245ADBQ |
IDTQS3245QG8 | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | QS3245QG vs IDTQS3245QG8 |
IDTQS3245QG | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | QS3245QG vs IDTQS3245QG |
IDT74FST3245QT/R | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, 0.635 MM PITCH, QSOP-20 | Integrated Device Technology Inc | QS3245QG vs IDT74FST3245QT/R |
PI5C3245QE | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, GREEN, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | QS3245QG vs PI5C3245QE |